• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3386P-1-502LF 3386P-1-502LF Trimmer linear 0.5 W 5 kΩ 310 ° 1 pc(s)

1/3
Image similar
Product type
Trimmer
Resistance
5 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
310 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trimmer

Resistance

5 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Mechanical angle

310°

Connection

Print

Type

Adjustable length

Operation type

top

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

9.5 mm

CS

2.54 mm

Dim

(L x W) 9.5 mm x 9.5 mm

Content

1 pc(s)

Type

3386P-1-502LF

Length

9.5 mm

Tolerance

± 10 %

Type

3386P-1-502LF

Temperature range

-55 - +125 °C

Documents & Downloads

Datasheet

Datasheet 447392 Bourns 3386P-1-502LF 3386P-1-502LF Trimmer linear 0.5 W 5 kΩ 310 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 447392 Bourns 3386P-1-502LF 3386P-1-502LF Trimmer linear 0.5 W 5 kΩ 310 ° 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)