• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3590S-2-203L 3590S-2-203L Precision potentiometer Mono 2 W 20 kΩ 1 pc(s)

Image similar
Product type
Precision potentiometer
Resistance
20 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision potentiometer 3540 S

  • 20 kΩ
  • linear

Technical specifications

Product type

Precision potentiometer

Resistance

20 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

2 W

Cut-off voltage

200 V

Connection

Solder tag

Mechanical angle

3600°

Torque (max.)

0.35 Ncm

Impact tolerance

45 Ncm

Axle length

20.62 mm

Axle type

Metal

Smooth

Slotted

Axle Ø

6.35 mm

Length

22.22 mm

Height

18.59 mm

(Ø)

22.22 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Temperature coefficient

50 ppm/°C

Tolerance ±

5 %

IP40

Insulation resistance

1 GΩ

Content

1 pc(s)

Type

3590S-2-203L

Dim

(Ø x H) 22.22 mm x 18.59 mm

Documents & Downloads

Datasheet

Datasheet 1055144 Bourns 3590S-2-203L 3590S-2-203L Precision potentiometer Mono 2 W 20 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1055144 Bourns 3590S-2-203L 3590S-2-203L Precision potentiometer Mono 2 W 20 kΩ 1 pc(s)

Description

Scope of delivery

  • 3590S-2-203L.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)