• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 3852A-282-103AL Single turn rotary pot 2 W 10 kΩ 1 pc(s)

Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
2 W
Axle Ø
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.569 / piece)
€ 19.57
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer, 10 kΩ, 2 W, linear, soldering lug, 3852A-282-103AL

  • 10 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

2 W

Connection

Solder tag

Mechanical angle

280°

Electrical angle

250°

Type

angled

Axle Ø

6.35 mm

Length

19.05 mm

Min. temperature

-1 °C

Max. temperature

125 °C

Content

1 pc(s)

Type

3852A-282-103AL

RoHS-compliant

Yes

No. of rotations

1

Documents & Downloads

Datasheet

Datasheet 2996321 Bourns 3852A-282-103AL Single turn rotary pot 2 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996321 Bourns 3852A-282-103AL Single turn rotary pot 2 W 10 kΩ 1 pc(s)

Description

PANEL CONTROL - 3/4" 1-T

This text is machine translated.

Scope of delivery

  • 3852A-282-103AL.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)