• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 53RAD-R22-B15L Plastic film pot + solder tabs 0.5 W 10 kΩ 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Plastic film pot
Potentiometer features
+ solder tabs
Resistance
10 kΩ
Resistance characteristic
linear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.247 / piece)
€ 15.25
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Conductive plastic potentiometer, 10 kΩ, 0.5 W, linear, solder eyelet, 53RAD-R22-B15L

  • 10 kΩ
  • linear

Our service for you

Technical specifications

Packaging type

Piece

Product type

Plastic film pot

Potentiometer features

+ solder tabs

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Connection

Solder tag

Mechanical angle

290°

Electrical angle

270°

Type

straight

Axle length

22 mm

Axle Ø

6 mm

Length

12.5 mm

Width

13.5 mm

(Ø)

6.0 mm

Min. temperature

1 °C

Max. temperature

125 °C

Content

1 pc(s)

Type

53RAD-R22-B15L

Dim

(Ø x L) 6.0 mm x 12.5 mm

RoHS-compliant

Yes

No. of rotations

1

Documents & Downloads

Datasheet

Datasheet 2996374 Bourns 53RAD-R22-B15L Plastic film pot + solder tabs 0.5 W 10 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2996374 Bourns 53RAD-R22-B15L Plastic film pot + solder tabs 0.5 W 10 kΩ 1 pc(s) Piece

Description

Potentiometer Type Bourns Series 50. Design: Mod. 51 and 53, depending on type with solder pin or solder tag connections on the side, design: Linear, linearity: ±5.0 %, temperature range: +1.0 to +125 °C, test voltage: 1500 VAC, rotation angle: Electrical 270°, mechanical 290° (each ±5.0°). Conductive plastic potentiometer with soldering tags. Resistance tolerance: ±20 %, temperature coefficient: ±1000, output: 0.5 W. Technical features (type, resistance value, shaft diameter, shaft length): 53RAD-R22-B15L, 10K, 6.0 mm, 22 mm

This text is machine translated.

Scope of delivery

  • 53RAD-R22-B15L.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)