• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bourns 91R1A-R22-B15L Plastic film pot 1-pos Mono 1 W 10 kΩ 1 pc(s)

1/2
Product type
Plastic film pot
Potentiometer features
1-pos
Resistance
10 kΩ
Resistance characteristic
linear
Output
Mono
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.414 / piece)
€ 12.41
prav.tax.untaxed incl. VAT 
plus € 2.00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive plastic potentiometer, 10 kΩ, 1 W, linear, solder pin, 91R1A-R22-B15L

  • 10 kΩ
  • linear

Our service for you

Technical specifications

Product type

Plastic film pot

Potentiometer features

1-pos

Resistance

10 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

1 W

Cut-off voltage

350 V

Connection

Solder pins

Mechanical angle

300°

Electrical angle

240°

Type

angled

Axle length

22 mm

Axle type

Plastic

Axle Ø

6 mm

Length

15.88 mm

Width

17.45 mm

(Ø)

6.0 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Tolerance ±

20 %

Content

1 pc(s)

Type

91R1A-R22-B15L

Dim

(Ø x L) 6.0 mm x 15.88 mm

RoHS-compliant

Yes

No. of rotations

1

Documents & Downloads

Datasheet

Datasheet 2996386 Bourns 91R1A-R22-B15L Plastic film pot 1-pos Mono 1 W 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2996386 Bourns 91R1A-R22-B15L Plastic film pot 1-pos Mono 1 W 10 kΩ 1 pc(s)

Description

Conductive plastic potentiometer Bourns Series 91. For 1 revolution; linearity: ±5.0 %, operating voltage: Max. 350 VAC (depending on load). Temperature range -40°C to 125°C, test voltage 1500 VAC Conductive plastic potentiometer as linear single potentiometer with solder pins. Rotation angle: Electronic 240°, mechanical 300°, resistance tolerance: ±20 %, capacity: 1.0 W. Technical features (type, resistance value, shaft diameter, shaft length, shank material): 91R1A-R22-B15L, 10K, 6.0 mm, 22 mm, plastic

This text is machine translated.

Scope of delivery

  • 91R1A-R22-B15L.

What kind of Rotary Potentiometers are you looking for?

More interesting products

(*All information is plus legal VAT)