
1/2
Piece
Plastic film pot
1-pos
5 kΩ
linear
Mono
1 W
350 V
Wire wrap
300°
240°
angled
22 mm
Plastic
6 mm
15.88 mm
17.45 mm
6.0 mm
-40 °C
125 °C
5.0 %
1 pc(s)
92R1A-R22-B13L
(Ø x L) 6.0 mm x 15.88 mm
Yes
1
Datasheet 2996387 Bourns 92R1A-R22-B13L Plastic film pot 1-pos Mono 1 W 5 kΩ 1 pc(s) Piece
User & Safety Instructions 2996387 Bourns 92R1A-R22-B13L Plastic film pot 1-pos Mono 1 W 5 kΩ 1 pc(s) Piece