
Highlights & Details
Plastic housing KST
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Slate grey
- Length
65 mm
- Width
50 mm
- Height
35 mm
- Inside width
44 mm
- Inside height
29.5 mm
- Internal depth
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 65 x 50 x 35 mm
- RoHS-compliant
Yes
- Type
KST 206 7015
Documents & Downloads
Datasheet
Datasheet 1483261 BOX4U KST 206 7015 03206000.H Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1483261 BOX4U KST 206 7015 03206000.H Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download
Download 1483261 BOX4U KST 206 7015 03206000.H Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Download 1483261 BOX4U KST 206 7015 03206000.H Industrial-grade casing 65 x 50 x 35 Acrylonitrile butadiene styrene Slate grey 1 pc(s)
Description
This text is machine translated.
Features
- Factory-fitted round-wire seal.
Scope of delivery
- Upper and lower part
- 4x Lid screws V2A
- 4x PCB screws
Frequently Bought Together
(*All information is plus legal VAT)€ 9.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































