• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Boxexpert BXPPABSG600800260-F01 Switchboard cabinet 600 x 800 x 260 Acrylonitrile butadiene styrene Light grey 1 pc(s) P

1/5
Packaging type
Piece
Product type
Switchboard cabinet
Material
Acrylonitrile butadiene styrene
Width
600 mm
Height
800 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BOXEXPERT BXPPABSG600800260-F01 Fleet control cabinet, plastic, gray

  • Contains 1 pieces

Technical specifications

  • Material lower part: ABS
  • Cover/door material: ABS
  • Colour RAL 7035
  • Temperature range: -35°C – +65°C
  • Shock resistance: IK08
  • Protection system: IP65
Packaging type

Piece

Product type

Switchboard cabinet

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Width

600 mm

Height

800 mm

Dimensions

600 x 800 x 260 mm

Content

1 pc(s)

Type

BXPPABSG600800260-F01

Dim

(W x H x D) 600 x 800 x 260 mm

Manufacturer part #

BXPPABSG600800260-F01

Depth

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2307286 Boxexpert BXPPABSG600800260-F01 Switchboard cabinet 600 x 800 x 260 Acrylonitrile butadiene styrene Light grey 1 pc(s) P

Description

The BXPPABSG600800260-F01 BOXEXPERT of the Fleet series is a cabinet housing made of ABS plastic with 3-point closure, which is perfectly suitable for both indoor and outdoor use. It is easy to use and very quick to install. The Fleet series is a cost-effective alternative to all sheet steel wall cabinets.

PRODUCT DESCRIPTION

Steel cabinets are often expensive to purchase and have a high weight. This often leads to additional costs, both in terms of logistical effort and handling. In EMC-critical applications, it is usually necessary to avoid steel sheet cabinets in many cases. The Fleet series of control cabinets from BOXEXPERT offer a cost-effective alternative made of plastic.

The cabinet housing is made of very light acrylonitrile butadiene stirene copolymer (ABS), was this results in a weight saving of about 50% for the same housing size. Despite the lower mass, the Fleet case series is a robust alternative and has an impact resistance of IK08. ABS plastic has a high resistance to alkali, oils and salts. In contrast to metal control cabinets, the Fleet series has the advantage of being resistant to corrosive loads without further coating of the housing surface.

PUR SEAL

, especially for outdoor use, requires an effective sealing of the electronic components against external influences. The Fleet series plastic enclosures feature a polyurethane foamed-in seal (PU). The PUR seal is wear-resistant and robust against weather and aging. The polyurethane is also shown to be elastic and resistant even when the control cabinet door is operated frequently.

In addition to the properties of the ABS plastic, the housing seal also ensures a housing protection type of IP65. The housing is therefore suitable for both indoor and outdoor use.

ENCLOSURE DOOR

The enclosures of the BOXEXPERT Fleet series have a hinged door, which is available in either gray or transparent. To protect against unauthorized access to the installed fixtures, each housing has a double-bit key door lock as standard. As an optional accessory, each Fleet enclosure can be equipped with a special safety lock to ensure greater security against unauthorized opening.

ACCESSORIES

of the Fleet series control cabinet offer a lot of room for mounting diverser electronic components. A mounting plate made of galvanized steel is provided in the supplied accessories for easy attachment. With this plate, all components can be mounted outside the housing in a simple way and then together with the plate in the housing can be attached to the provided domes. In addition to the mounting plate, there are special mounting brackets in the supplied accessories. These enable wall mounting of the housing without further processing of the rear panel of the housing. The corresponding screws are also included.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.