• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BPS55 Blister-Pack Schalten Eltako Wireless Energy starter kit Structure, Flush mount Switching capacity (max.) 2000 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blister pack switching

  • Battery-free transmitter

Technical specifications

Product type

Energy starter kit

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Max. switching capacity

2000 W

IP20

Power supply (LOV)

dynamo-powered

mains-powered

Operating voltage

230 V

Mounting type

Structure

Flush mount

2000 W

Data transfer (Smart Home)

Wireless

Frequency

838 MHz

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Weight

500 g

Other

TRUE

Other

230 V AC

0 W

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162064 BPS55 Blister-Pack Schalten Eltako Wireless Energy starter kit Structure, Flush mount Switching capacity (max.) 2000 W

Description

Blister pack Switching contains a battery and wireless switch FT55 in pure white glossy as well as a switch actuator FSR61-230V with impulse switch function. FT55-wg: Wireless switch, 80x80mm external, frame inner dimension 55x55mm, 15mm high. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. The scope of delivery includes the frame R, a rocker W55, a double rocker DW55 (all the same color), a mounting frame BRF, the retaining plate HP, the radio module and an adhesive foil. Wireless buttons with a rocker switch can send two signal signals that can be evaluated: Press rocker on top and press rocker on the bottom. Radio button with double rocker can receive four signal evaluable
Send: Press two rockers up and down. The holding plate can be screwed to a level surface or glued to the wall, on glass or on furniture with the accompanying adhesive film. The sleeves in the box are used for screw fastening via a 55mm switch box. Then the FTB wireless switch light can also be snapped onto the retaining plate from the rear. The double rocker is snapped onto the radio module at the factory. If this is to be replaced by the large rocker, then pull off the rocker halves forwards and do not bend toward the center. Then snap the large rocker in such a way that their markings 0 and I on the back correspond to the radio module. When gluing on, first the set holding plate with frame and fixing frame ? Stick with the catches on top and bottom. Then the radio module set with rocker ? Label 0 on the back always up ? click into place. Before screwing on, loosen the frame and mounting frame from the retaining plate. To do this, press the catches of the retaining plate outwards. Then the retaining plate ? Screw on the top and bottom catches, snap the frame into place with the mounting frame and set the radio module with rocker ? Always clip label 0 on the back top. For screw fixing we recommend stainless steel countersunk screws 2.9x25mm, DIN 7982 C. With plugs 5x25mm as well as on 55mm switch boxes. The Eltako frame can be replaced at any time during assembly with a frame with the internal dimension 55x55mm of other manufacturers. The radio module contained in the radio button can be programd in encrypted form in all the actuators of the series 61 and 71, as well as in the FAM14 according to the operating instructions. For this purpose, the wireless key encryption rocker FTVW is required. Cipherable actuators carry the key pictogram. FSR61-230V: 1 normally open contact potential-free 10A/250V AC, bulbs 2000 Watt, off-delay with off-delay warning and button-continuous light can be switched on. Encrypted radio, bi-directional radio and repeater function can be activated. Stand-by loss only 0.8 watts. For panel mounting. 45mm long, 45mm wide, 33mm deep. Supply and control voltage local 230V. If the supply voltage fails, the switching state is retained. With recurring supply voltage is switched off in a defined way. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. In addition to the radio control input via an internal antenna, this radio actuator can also be locally controlled with a conventional control button that may be installed in front of it. A glow lamp current is not permitted. From week 11/14, encrypted sensors can be trained. Bidirectional radio and/or a repeater function can be switched on. Each change in status and received central control message frames are then confirmed with a radio message frame. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays. Scene control: With one of the four control signals of a button programd as scene button with double rocker, several FSR61 can be switched on or off to a scene. With the upper rotary switch, up to 35 radio buttons are assigned in the LRN position, of which one or more central control buttons. In addition, wireless window door contacts with the function normally open or normally closed contact with open window, wireless outdoor brightness sensors FAH and wireless motion detector FSH. Then the desired function of this current surge relay is selected: It = switching relay. ESV = surge current switch. If necessary, with off-delay, then +button-continuous light = ESV with button-continuous light, +switch-off warning = ESV with switch-off pre-warning, +button-continuous light and switch-off pre-warning = ESV with button-continuous light and switch-off pre-warning. With the button continuous light switched on, the button can be set to continuous light for longer than 1 second, which is switched off automatically after 2 hours or can be switched off by buttons. When the switch-off pre-warning is activated, the lighting flickers approx. 30 seconds before the time runs out and a total of 3 times in shorter intervals. If the switch-off pre-warning and button-continuous light are activated, the switch-off pre-warning is only activated after the continuous light is switched off automatically. With the lower rotary switch, the off-delay of 2 to 120 minutes can be set in the ESV function. In the position infinitely normal impulse switch function IT without fall-back delay, without continuous button light and without switch-off warning. In the position HE = switching relay of the other rotary switch, this second rotary switch fulfills a safety and power saving function in the settings except infinity: If the switch-off command is not recognized, e.g. due to a sticking or too hastily pressed button, the relay switches off automatically after the time adjustable between 2 and 120 seconds has elapsed. If a FTK has been taught in, this timer function is switched off. Twilight switch with trained wireless outdoor brightness sensor FAH and motion detection with programd wireless motion detector FSH according to the operating instructions. The LED accompanies the teach-in process according to the operating instructions and indicates radio control commands during operation by briefly flashing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)