• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FUA12-230V Eltako Wireless Actuator DIN rail Switching capacity (max.) 2000 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Series

Eltako

Max. switching capacity

2000 W

IP20

Power supply (LOV)

mains-powered

Operating voltage

230 V

Mounting type

DIN rail

2000 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Weight

0.06

Factory colour

Blue

DRA (DIN-rail adapter)

Blue

TRUE

Other

230 V AC

0.9 W

1

TRUE

TRUE

FALSE

FALSE

Thermoplastic

Plastic

Other

TRUE

32

868 MHz

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Matt

IP20

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162065 FUA12-230V Eltako Wireless Actuator DIN rail Switching capacity (max.) 2000 W

Description

Wireless universal actuator with replaceable antenna. Surge current relay with 1 potential-free changeover contact 10A/250V AC, incandescent lamps 2000W, with DX technology. Bidirectional. Encrypted radio. Stand-by loss of only 0.9 watt. If required, a radio antenna can be connected. Series installation device for mounting on mounting rail. Supply voltage 230V. The wireless universal actuator combines the functions of a wireless antenna module and an actuator as a 1-channel surge current relay with DX technology. If the supply voltage fails, the switching state is retained. With recurring supply voltage is switched off in a defined way. After installation, wait for the automatic short synchronization before connecting the switched consumer to the mains. To do this, simply connect the N conductor to the clamp (N) and L to 15 (L). This results in an additional standby loss of only 0.1 watt. From production week 08/16 this radio actuator can also be controlled locally with a 230V control button at the terminal. In addition, the N conductor must also be connected to the clamp (N). A glow lamp current is not permitted. 230V control button: Control current 0.4mA. Maximum parallel capacity (approx. length) of control line 0,3µF (1000m). Bidirectional radio and/or a repeater function can be switched on. Every change in status and received central control telegrams are confirmed with a radio telegram for bidirectional radio communication. This radio telegram can be taught in to other actuators, the GFVS software and in universal displays.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)