• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FT55-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless button, pure white glossy, battery- and lead-free. With rocker and double rocker

  • Without batteries

Technical specifications

Product type

Pushbutton

Series

Eltako

Dim

(W x H x D) 80 x 80 x 15 mm

Power supply (LOV)

dynamo-powered

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Channels

4

Frequency

868 MHz

30 m

Width

80 mm

Height

80 mm

Depth

15 mm

Hub

Not required, optional for remote access

n.rel.

Weight

92.00

Factory colour

White

Surface mounted (plaster)

White

TRUE

Untreated

Radio frequency (RF)

4

30 m

FALSE

TRUE

TRUE

TRUE

FALSE

Thermoplastic

Plastic

FALSE

TRUE

9016

FALSE

Glossy

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162162 FT55-wg Eltako Wireless Pushbutton 4-channel Surface-mount Max. range (open field) 30 m

Description

Radio button, 80x80mm external, frame inner dimension 55x55mm, 15mm high. Generates the energy for radio telegrams even at the push of a button, therefore without connection cable and no standby loss. With rocker and double rocker. Smart home sensor. The scope of delivery includes the frame R, a rocker W55, a double rocker DW55 (all the same color), a mounting frame BRF, the retaining plate HP, the radio module and an adhesive foil. Wireless buttons with a rocker switch can send two, wireless buttons with double rocker switch can send four signal that can be evaluated. The holding plate can be screwed to a level surface or glued to the wall, on glass or on furniture with the accompanying adhesive film. The sleeves in the box are used for screw fastening via a 55mm switch box. The double rocker is snapped onto the radio module at the factory. If this is to be replaced by the large rocker, then pull off the rocker halves forwards and do not bend toward the center. Then snap the large rocker in such a way that their markings 0 and I on the back correspond to the radio module. When gluing on, first glue on the retaining plate set with frame and mounting frame - with the catches on top and bottom. Then clip the radio module set with rocker - marking 0 on the rear side always at the top - into place.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)