• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-C® socket lock 10-piece set Green no keys 40438

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Lindy 40438 USB interface blocking type-C green 10 piece(s)

  • Secure USB type C & Thunderbolt 3 ports against unauthorized accessQuick and easy to useAdditional pack with 10 locksKey sold separately

Technical specifications

Product type

USB-C® socket lock

Features

no keys

Factory colour

Green

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585377 LINDY USB-C® socket lock 10-piece set Green no keys 40438

Warranty Terms

Warranty Terms 2585377 LINDY USB-C® socket lock 10-piece set Green no keys 40438

Description

With the Lindy USB type C / Thunderbolt 3 port lock, open USB type C ports can be quickly blocked, so that it is not possible to connect cables or other USB devices without authorization.The USB port lock is simply plugged into the USB port where it locks. The lock is now firmly seated in the USB port. To unlock, a key is required (not included), which is inserted into the lock. Then it can be easily removed again.For example, system administrators can prevent USB sticks, smartphones, or USB storage devices from being connected and data from being copied or viruses thrown in.

This text is machine translated.

Hints

Please note that the locks are only compatible with the key in the same color.

What kind of PC & Laptop Security are you looking for?

More interesting products

(*All information is plus legal VAT)