
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-MM-540 Quad monitors mount
- Quad monitors affordable steel articulating monitor arm
- Freely adjusting height for an optimal ergonomic position
- Free-Tilting design for multiple monitor viewing angles
- Swiveling arm offers maximum viewing flexibility (makes every seat the best seat)
- 360° Rotary VESA plate for more viewing experience
- Detachable VESA plate design enables easy installation
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
4 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Yes
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
88 mm
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
956 mm
- Height
874 mm
- Depth
113 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
7.2 kg
- Dim
(W x H x D) 956 x 874 x 113 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348174 SpeaKa Professional SP-MM-540 Monitor mount 4 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Height-adjustabl
Description
Features
- Fit Screen Size: 43.2 cm (17"") - 81.3 cm (32"")
- Weight Capacity : 9 kg (per screen).
- VESA Compatible: 75 x 75, 100 x 100
- Tilt Range : +35°~-35°
- Swivel : +90°~-90°
- Screen Rotation : +180°~-180°
- Suggested Desktop Thickness: 10-88mm (clamp) / 10-75mm (grommet)
Scope of delivery
- User manual
- Hintsheet
- A x 4 Vesa plate
- B x 2 Arm assembly
- C x 1 Clamp
- D x 1 L Bracket
- E x 1 Pole
- F x 2 Pole cover
- G x 1 Base plate
- H x 5 Rubber pad
- I x 2 (M6 x 10) Flat countersunk, head screw with hex drive
- J x 3 (M6 x 16) Flat countersunk, head screw with hex drive
- K x 1 Grommet plate
- L x 4 Thumb screw
- M x 1 (4 x 68 mm) 4 mm hex key
- M-A x 16 (M4 x 12) Pan head machine screw with Philips drive
- M-B x 16 (M5 x 12) Pan head machine screw with Philips drive
- M-C x 16 D5 Washer
- N x 1 (6 x 120 mm) 6 mm hex key
- O x 4 Decorative cover A
- P x 4 Decorative cover B
- Q x 4 (M3 x 8) Pan head machine screw with Philips drive
- R x 8 Cable clip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































