• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40104141 14 41 Crowfoot wrench Spanner size (metric) 41 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • D: 57.8 mm
  • A1:14 mm
  • A2:20 mm
  • t: 32 mm
Product type

Crowfoot wrench

Spanner size

41 mm

Length

560 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN 3113-B

DIN ISO 7738-B

Width

84 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519788 Stahlwille 40104141 14 41 Crowfoot wrench Spanner size (metric) 41 mm

Description

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.96€ 202.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)