• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Hex Rail 50 cm Spanner size (metric): 4 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.98)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal brass

Our service for you

  • Black and white fractal image with a symmetrical, complex pattern reminiscent of a diamond.

Technical specifications

Product type

Rail

Material

Brass

Type

Hex

Length

50 cm

Spanner size

4 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Hexagonal profile

Spanner size

4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 220636 Brass Hex Rail 50 cm Spanner size (metric): 4 mm

Description

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)