• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Planar Rail (L x W x H) 500 x 6 x 3 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 10.98)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat profile brass

  • Many possible applications

Our service for you

  • A black and white QR code pattern for scanning with mobile devices.

Technical specifications

Product type

Rail

Dim

(L x W x H) 500 x 6 x 3 mm

Material

Brass

Type

Planar

Length

500 mm

Height

3 mm

Width

6 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Flat profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 222164 Brass Planar Rail (L x W x H) 500 x 6 x 3 mm 1 pc(s)

Description

Brass · (Drill and lathe quality).

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)