• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Square Pipe (L x W x H) 500 x 2 x 2 mm Inside diameter: 1.4 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 12.98)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Square Brass tube

Our service for you

  • 'Square QR code on a dotted background'

Technical specifications

Product type

Pipe

Dim

(L x W x H) 500 x 2 x 2 mm

Material

Brass

Type

Square

Length

500 mm

Height

2 mm

Width

2 mm

Inside diameter

1.4 mm

Wall thickness

0.3 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Square tube profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 297631 Brass Square Pipe (L x W x H) 500 x 2 x 2 mm Inside diameter: 1.4 mm 1 pc(s)

Description

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)