• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Square Rail (L x W x H) 200 x 12 x 12 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 69.95)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Square brass

Our service for you

  • A complex black and white pattern of squares and lines, reminiscent of abstract art.

Technical specifications

Product type

Rail

Dim

(L x W x H) 200 x 12 x 12 mm

Material

Brass

Type

Square

Length

200 mm

Height

12 mm

Width

12 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Square profile

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 220650 Brass Square Rail (L x W x H) 200 x 12 x 12 mm

Description

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)