
Total (1 m = € 4.58)
€ 2.59
-12 %
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Reely 8215020 500 mm Brass Tube (OD/ID 1.5 mm/1.1 mm)
Technical specifications
- Product type
Rail
- Dim
(Ø x L) 1.5 mm x 50 cm
- Material
Brass
- Type
Tube
- Length
50 cm
- (Ø)
1.5 mm
- Inside diameter
1.1 mm
- Wall thickness
0.2 mm
- Content
1 pc(s)
- Material (details)
Brass
- Design type
Tube profile
Documents & Downloads
Datasheet
Datasheet 297160 Brass Tube Rail (Ø x L) 1.5 mm x 50 cm Inside diameter: 1.1 mm
User & Safety Instructions
User & Safety Instructions 297160 Brass Tube Rail (Ø x L) 1.5 mm x 50 cm Inside diameter: 1.1 mm
Description
Hints
N.B. Dimension tolerance: up to 1.5%
What kind of Profiles are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































