• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Tube Rod (Ø x L) 7 mm x 50 cm Inside diameter: 6.1 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.98)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRASS PIPE 7X6.1

  • Material: Brass

Technical specifications

Product type

Rod

Dim

(Ø x L) 7 mm x 50 cm

Material

Brass

Type

Tube

Length

50 cm

(Ø)

7 mm

Inside diameter

6.1 mm

Wall thickness

0.45 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361308 Brass Tube Rod (Ø x L) 7 mm x 50 cm Inside diameter: 6.1 mm 1 pc(s)

Description

Universal brass tube for model construction.

This text is machine translated.

Scope of delivery

  • 1 x brass tube.

Hints

Attention: Tolerance is only possible in dimension specification for up to 1.5%

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)