• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Body hair trimmer, Shaver Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Brown Series X XT5200 black nickel-metal hydride (NiMH)

  • All-in-One: Trim, style and shave with just one tool
  • 4D-Flex blade: Ultra-sharp stainless steel blade for fast results with a long life of up to 6 months
  • Gentle to the skin: Comfortable and gentle removal of hair thanks to special sensitive body comb
  • 100% Water proof: Safe control under the shower by the non-slip AquaGrip handle
  • Powerful battery & accessories: Up to 45 minutes of wireless running time, including Diverser comb attachments for face (1-5 mm) and body

Technical specifications

  • Suitable for Universal
Product type

Body hair trimmer

Max. battery life

45 min

Charging time

10 hrs

Factory colour

Black

Dim

(L x W x H) 30 x 35 x 152 mm

Weight

105 g

Rechargeable battery technology

NiMH

Power supply via

Rechargeable battery

Width

35 mm

Height

152 mm

Length

30 mm

Operating time with rechargeable batteries

45 min

Washable

Yes

Combs quantity

6

Cordless

yes

Rechargeable

yes

Trimmer included

yes

Precision trimmer

yes

Protection cap

yes

Storage pouch

yes

On/off switch

yes

Suitable for entire body

yes

Minimum hair length

1 mm

Maximum hair length

5 mm

Wet & Dry

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778728 Braun Body hair trimmer, Shaver Black

Description

Experience the ultimate care for face and body with the Braun Series XT5 XT5200 Hybrid-Trimmer! This all-in-one device is the perfect solution for trimming, styling and shaving – all with just one tool. The innovative 4D Flex metal blade, which executes an impressive 450 cutting movements per second, gives you super-fast perfect and efficient results. The swivel Flex head fits easily to your face contours, while the 100% waterproof design with an AquaGrip rubber handle provides full control and security, even under the shower.

This text is machine translated.

Scope of delivery

  • Hair Clippers
  • User manual

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)