• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BST200WE Fever thermometer Incl. LED light

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brown forehead thermometer

  • Guide to color-coded temperature display
  • Safe and comfortable
  • Also for newborns
  • A stylised pictogram shows a large figure and two smaller figures side by side, symbolising family-friendliness.
  • 'Silver circular symbol with a black protective shield and a black cross in the centre.'
  • Illustration of a child's face with arrows on the forehead indicating movement from the eyebrows to the temple.

Technical specifications

Product type

Fever thermometer

Administration

Forehead

Factory colour

White

Length

161 mm

Features

Incl. LED light

Batteries

2 x AAA batteries

UKCA

yes

Description

A fast and precise method for measuring your temperature. TempleSwipe™ is an easy-to-use forehead thermometer that is safe for the whole family. Simply swipe gently over the temples to get an accurate measurement in seconds. It has a large display with color-coded fever display, and the background lighting changes from green to yellow to red depending on the temperature measurement. The temperatures can be read in Fahrenheit and Celsius. The optional silent mode feature allows for uninterrupted sleep.

This text is machine translated.

Features

  • TempleSwipe™ technology: Gently wipe over the temples for accurate measurement in seconds
  • Fever Advisory: The Fever Guidance System provides a color-coded reading based on different fever levels depending on the selected age group
  • Innovative design and easy-to-use controls

Scope of delivery

  • Thermometers
  • Batteries
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.