• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Binoculars 10 x 42 mm Amici roof prism Black 20157

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 15 mm
  • Splash-proof: Yes
  • Actual field of view: 6.8 °
  • Water safety: Yes
Magnification

10 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 140 x 110 x 51 mm

Factory colour

Black

Weight

780 g

Exit pupil

4.2 mm

Type

Amici roof prism

Twilight factor (max.)

20.49

Material (prisms)

BaK-4

Near point

1.2 m

Width

110 mm

Height

51 mm

Length

140 mm

Pupillary distance

56 mm - 74 mm

Back focal length

15 mm

FOV (1000 m)

114 m

Coating

Full multi-coating

Geometric luminous intensity

17.64

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363007 Braun Phototechnik Binoculars 10 x 42 mm Amici roof prism Black 20157

Description

with THE BRAUN Premium binoculars -10x42 WP stylish tours: High mechanical quality, special alloy and protective rubber coating of the housing, as well as extensive multi-layer coating of all lenses make this glass a premium class. Completely water, fog and dust-proof: Full-frame glass for high demands!

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.