• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Binoculars 8 x 42 mm Amici roof prism Black 20004

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 17.3 mm
  • Splash-proof: Yes
  • Actual field of view: 7.1 °
  • Water safety: Yes
Magnification

8 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 55 x 146 x 135 mm

Factory colour

Black

Weight

550 g

Exit pupil

5.2 mm

Type

Amici roof prism

Twilight factor (max.)

16.49

Material (prisms)

BaK-4

Near point

4 m

Width

146 mm

Height

135 mm

Length

55 mm

Pupillary distance

56 mm - 74 mm

FOV (1000 m)

124 m

Coating

Full multi-coating

Geometric luminous intensity

18.1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363081 Braun Phototechnik Binoculars 8 x 42 mm Amici roof prism Black 20004

Description

Braun Compagno 8x42 WP Binoculars High-quality, waterproof binoculars with the latest design, which is characterized by an excellent optical quality. Fog-free due to nitro-filling. -ULTRALIT lens with 42mm lens diameter -diopter adjustment of -4/+4 diopters -eye distance Adjustable from 56 to 74 mm - waterproof for a maximum of 15 Minutes with 0.5 m diving depth - tripod thread available Delivery package - ready bag - carrying strap -Cleaning cloth -Operating instructions

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.