
Braun Phototechnik DigiFrame 1019 WiFi schwarz Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16
EAN:
Part number:
Item no:
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Braun DigiFrame 1019 WiFi black photo frame 25.7 cm (10.1 inch)
- Display diagonal: 25.7 cm (10.1 inch)Pictures via WiFi directly on the frame
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
- Playback of
Photo
- Display
1280 x 800 p
- Display resolution
1280 x 800 Pixel
- Image format
16:10
- Contrast ratio (dyn)
350 : 1
- Brightness
300 cd/m²
- Playback of
JPEG
BMP
GIF
PNG
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- DLNA
No
- Power supply (LOV)
mains-powered
- Width
260 mm
- Height
180 mm
- Depth
17 mm
- Weight
0
- Factory colour
Black
C (A - G)
- Dim
(W x H x D) 260 x 180 x 17 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2359426 Braun Phototechnik DigiFrame 1019 WiFi schwarz Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16
Description
Free Frameo app, G-sensor for automatic rotation
This text is machine translated.
This text is machine translated.
Features
- Touch display
- 16GB memory
Scope of delivery
- Incl. 5V/2.0A power supply.
Hints
Short videos possible (15s)
































