
Denver PFF-1503BMK2 Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Black
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in rotary encoder
built-in memory
Wall mount
Timer function
- Playback of
Video
Photo
- Display
15.6" IPS touchscreen
- Display resolution
1920 x 1080 Pixel
- Interfaces
Wi-Fi
USB
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
405 mm
- Height
256 mm
- Depth
23 mm
- Weight
1940 g
- Factory colour
Black
D (A - G)
- Dim
(W x H x D) 405 x 256 x 23 mm
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
61.42 cm
- Screen size diagonal (inches)
15.6 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013253 Denver PFF-1503BMK2 Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Black
Description
This text is machine translated.
Features
- Smart 15.6’’ Wi-Fi photo frame with FULL HD IPS touch screen & 16 GB memory (eMMC)
- Pre-installed FRAMEO software
- Download the APP to your smartphone and transfer photos and videos to the FRAMEO photo frame
- FRAMEO is a new type of social media based on photos. Hundreds of friends can transfer images & videos directly to the picture frame.
- Add text to the image
- The owner has full control over the picture frame, friends can be added and removed, directly via the touch-screen
- Set the time between images and 10 seconds. and 30 min.
- Timer function for switching off the FRAMEO picture frame automatically at night
Scope of delivery
- Mains adapter, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 182.97*
What kind of Digital Photo Frames are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































