
Braun Phototechnik DigiFrame 1020 Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White

Highlights & Details
Digital picture frame / DigiFrame
- Digital picture frame with acrylic frame, WiFi-function and Frame software
- High-quality 10.1" (25.5 cm) IPS panel with touch-screen and a resolution of 1280 x 800 pixels (16:10)
- Integrated G-sensor for automatic adjustment of the picture display (portrait and landscape format)
- 16 GB internal memory for up to 10,000 pictures and videos
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
Loudspeaker
- Playback of
Photo
Video
- Display
IPS panel
- Display resolution
1280 x 800 Pixel
- Image format
16:10
- Playback of
JPEG
PNG
MP4
- Interfaces
USB
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
283 mm
- Height
192 mm
- Depth
23 mm
- Factory colour
White
C (A - G)
- Dim
(W x H x D) 283 x 192 x 23 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.5 cm
- Screen size diagonal (inches)
10.1 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3533426 Braun Phototechnik DigiFrame 1020 Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White
User & Safety Instructions
User & Safety Instructions 3533426 Braun Phototechnik DigiFrame 1020 Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White
Conformity certificate
Conformity certificate 3533426 Braun Phototechnik DigiFrame 1020 Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White
Description
But its exterior is only the beginning. The interior is equipped with a high-resolution 10.1-inch IPS panel (25.5 cm screen-size), which has a resolution of 1280 x 800 pixels in 16:10-format for brilliant display. The integrated touch-screen enables an intuitive use, which is extended through the pre-recorded FRAMEO system. This specially developed software allows you to transfer photos and short videos with a length of up to 15 seconds directly via Wi-Fi on the frame – no matter whether from friends in the neighborhood or family members at the other end of the world.
A built-in G sensor ensures that content is always displayed in the right orientation – whether in landscape or portrait orientation. The DigiFrame automatically detects the position and adjusts the image display accordingly. With an internal memory of 16GB, it can store up to 10,000 photos or videos and supports all common formats JPEG, PNG and MP4. Additionally, a USB 2.0 connection allows you to read further media from external storage media with a capacity of up to 128 GB.
Even acoustically the DigiFrame 1020 WiFi acrylic does not remain silent: A built-in speaker (1x1W) imparts the moving memories with a matching sound. The power is supplied via a USB-C connection, the suitable 5V power supply is delivered to the device as well as a USB-A on USB-C cable. Thus, the digital photo frame is not only flexible in use, but also comfortable in handling.
Playback can take place as classical slide show and thus creates an ongoing picture experience. This is supported by a stable pedestal, which sets the frame safely in the scene - whether on the shelf, on the desk or on the chest. Built-in Wi-Fi module operates in 2.4 GHz frequency band (802.11b/g/n) and provides reliable connection to the home network.
With its compact dimensions of approx. 283 x 192 x 23 mm and a weight of approx. 980g, the DigiFrame is not only a technological, but also a creative element. User guidance is available in a variety of languages, including German, English, French, Spanish, Italian and many more – Ideal for international use or multilingual households.
The DigiFrame 1020 WiFi acrylic white by BRAUN Photo technology is more than a digital picture frame – it is a window into your own memories, a place for shared stories and a quiet counterpoint to the fast-moving nature of the digital age.
This text is machine translated.
Features
- Supported image format: JPEG/PNG; Supported video format: MP4; play photos as slide show
- Transfer of photos and short videos (15 seconds) possible
- Built-in speaker (1x1W)
- Built-in Wi-Fi module 2.4 GHz frequency band (802.11b/g/n)
- USB 2.0 slot (max. 128GB)
- USB-C port for power supply and data transfer
- Stand for setting up the digital photo frame
- Including energy label
- USB-C POWER SUPPLY 5.0V / 2.0A / 10W; USB CABLE (USB-A TO USB-C)
- Several languages: German, English, French, Dutch, Czech, Polish, Italian, Slovenian, Croatian, Spanish, Portuguese, Greek ...
Scope of delivery
- Base
- USB cable (USB-A to USB-C)
- USB-C power supply
- User manual.




























