
Denver PFF1024b Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black

Highlights & Details
Denver PFF-1024BMK2 FRAMEWORK
- Intelligent 10.1-inch Wi-Fi photo frame with IPS touchscreen and 16 GB flash memory (eMMC)
- Pre-installed FRAMEO software
- Download AP to your smartphone, then transfer photos and videos to the FRAMEO photo frame
- FRAMEO is a new type of social media based on photos - hundreds of friends push images and videos directly to the picture frame
- Add text to the images
- The owner of the photo frame has control over the display, friends can be added and deleted directly via the touch-screen
- Time to rotate images between 10 sec and 30 mins. e.g. 16° c.
- Timer function for automatic switching off of the FRAMEO photo frame at night
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
- Playback of
Photo
Video
- Display resolution
1280 x 800 Pixel
- Interfaces
Wi-Fi
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
263 mm
- Height
183 mm
- Depth
22 mm
- Weight
0.85
- Factory colour
Black
C (A - G)
- Dim
(W x H x D) 263 x 183 x 22 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3212741 Denver PFF1024b Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black
User & Safety Instructions
User & Safety Instructions 3212741 Denver PFF1024b Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black
Description
A new way to share pictures with friends and family. IPS touchscreen for pin-sharp images.
This text is machine translated.
Features
- 10.1-inch IPS touchscreen
- 16GB Flash storage
- 1280x800 pixel resolution
































