
Braun Phototechnik DigiFrame 10W WiFi Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 32 GB

Highlights & Details
BROWN DigiFrame 10W WiFi White
- With WiFi
- Framo functionality
- 32 GB internal memory
- Touchscreen display
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
Loudspeaker
Wall mount
- Playback of
Photo
Video
Audio
- Display resolution
1280 x 800 Pixel
- Image format
16:10
- Interfaces
USB C®
SD
microSD
- Memory capacity
32 GB
- Power supply (LOV)
mains-powered
- Width
265 mm
- Height
183 mm
- Depth
24 mm
- Weight
690 g
- Factory colour
White
C (A - G)
- Dim
(W x H x D) 265 x 183 x 24 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
6 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338368 Braun Phototechnik DigiFrame 10W WiFi Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 32 GB
User & Safety Instructions
User & Safety Instructions 3338368 Braun Phototechnik DigiFrame 10W WiFi Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 32 GB
Description
The heart of the DigiFrames WiFi 10B/10W is a high-quality 10.1-inch IPS panel with touch screen that brings all your memories to life in brilliant 1280 x 800 pixel resolution. Thanks to the integrated G-sensor the pictures automatically adjust to the alignment, be it in portrait or landscape format.
Sharing your moments is child's play with the innovative Wi-Fi function and the intuitive FRAMEO APP. Loving photos and short videos of up to 15 seconds can be easily transmitted around the world so that you always remain connected with family and friends.
The generous 32 GB internal memory offers space for thousands of the most valuable memories, while USB and MicroSD slots (max. 32 GB) open additional storage options. The USB type-C connection is also convenient, which ensures a fast and easy data transfer from the PC or laptop/laptop to the DigiFrame. The built-in speakers (2x2W) give the videos a pleasant sound background.
The user-friendliness is in the foreground of the BRAUN DigiFrame series. With a variety of language options, including German, English, French and many more, it can be used internationally. The accompanying pedestal enables a stable presentation, while the slim design with the compact dimensions of approx. 265 x 183 x 24 mm and a weight of approx. 690 g fits harmonically in every surroundings.
The BROWN DigiFrame WiFi 10B/W series combines advanced technology with stylish design and offers users an innovative platform to present and share their precious moments with their loved ones – no matter where in the world they are. This digital photo frame is more than just a device – it is a window to the most precious moments, stylishly presented and always within reach.
This text is machine translated.
Features
- Digital picture frame with clip-on picture frame, WiFi-function and Frame software
- High-quality 10.1" (25.7 cm) IPS panel with touch-screen and a resolution of 1280 x 800 pixels (16:10)
- Integrated G-sensor for automatic adjustment of the picture display (portrait and landscape format)
- Transfer of photos and short videos (15 seconds) possible
- 32GB internal memory
- USB and MicroSD slot (max. 32 GB)
- USB type-C port for data transfer
- Built-in Wi-Fi module (2.4G)
- Inclusive of pedestal and energy label
- Mains adapter with 5.0V/2.0A
- USB cable (USB-A to USB-C)
- Built-in speakers (2x2W)
- Several languages: German, English, French, Dutch, Czech, Polish, Italian, Slovenian, Croatian, Spanish, Portuguese, Greek
Scope of delivery
- DigiFrame 10W Wi-Fi
- Base
- USB cable (USB-A to USB-C)
- Power supply unit
- User manual





























