• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF 1021 Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

230 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver PFF 1021 Digital Photo Frame, Black

  • 25.7 cm (10.1-inch) Wi-Fi Intelligent Photo Frame with IPS Touch Screen and 16GB GB Flash Memory (eMMC)Pre-installed FRAMEO softwareDownload the app to your smartphone, then transfer photos and videos to the FRAMEO photo frameFRAMEO is a new kind of social media based on photos - hundreds of friends push pictures and videos directly to the picture frameAdd text to the imagesThe owner of the photo frame has control over the display, friends can be added and deleted directly via the touch screenSet the time for the rotation of the images between 10 seconds and 30 minutesTimer function for automatically switching off the FRAMEO photo frame at night

Technical specifications

  • Software: Frameo software on photo frame, free app for Android & iOSConnections : MicroUSB (for power), microSD
Product type

Digital Wi-Fi photo frame

Features

built-in memory

Timer function

Wall mount

Playback of

Photo

Display

IPS touchscreen/WXGA

Display resolution

1280 x 800 Pixel

Image format

16:9

Playback of

JPEG

Interfaces

Micro USB

microSD

Wi-Fi

Memory capacity

16 GB

Power supply (LOV)

mains-powered

Width

260 mm

Height

180 mm

Depth

17 mm

Weight

837 g

Factory colour

Black

C (A - G)

Dim

(W x H x D) 260 x 180 x 17 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489379 Denver PFF 1021 Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Black

Description

25.7 cm (10.1") digital Wi-Fi photo frame with FRAMEO photo softwareA new way to share pictures with friends and family. IPS touch screen for pin-sharp images.

This text is machine translated.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)