• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF1543DW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood (dark)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Denver PFF-1543DW frame

  • Intelligent 15.6-inch Wi-Fi photo frame with IPS touchscreen and 16 GB flash memory (eMMC)
  • Pre-installed FRAMEO software, with which you can create personal photo frame functions
  • Wooden frame
  • Download the APP to your smartphone and transfer photos and videos to the FRAMEO Photo Frame - Ideal if you want to share the frame with a family member.
  • Framo is a new kind of social media based on photos - hundreds of friends push images and videos directly onto your photo frame.
  • Send your family or friends the latest pictures and videos of Christmas, holidays and so on
  • Add text to the images
  • The FRAMEO photo frame gives a new and much more personal touch to photo sharing
  • As owner of the FRAMEO photo frame, you have control. You decide who can send you pictures and videos, you can invite friends, family, etc.
  • 15.6" FULL HD IPS touchscreen with 1920x1080 resolution
  • Adjustable time for rotation of images between 10 seconds and 30 minutes
  • Timer function for automatic switching off of the FRAMEO photo frame at night

Technical specifications

Product type

Digital Wi-Fi photo frame

Features

built-in memory

Playback of

Photo

Video

Display resolution

1920 x 1080 Pixel

Interfaces

Wi-Fi

microSD

Memory capacity

16 GB

Power supply (LOV)

mains-powered

Width

433 mm

Height

280 mm

Depth

25 mm

Weight

0

Factory colour

Wood (dark)

D (A - G)

Dim

(W x H x D) 433 x 280 x 25 mm

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

39.6 cm

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3212749 Denver PFF1543DW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood (dark)

User & Safety Instructions

User & Safety Instructions 3212749 Denver PFF1543DW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood (dark)

Description

15.6" FULL HD digital Wi-Fi photo frame with FRAMEO photo software and wooden frame.
A new way to share pictures with friends and family. IPS touchscreen for pin-sharp images.

This text is machine translated.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)