
Number
Highlights & Details
Digital picture frame with FRAMEO APP 37.1001.08
- Share your favorite photos with family and friends
- Transfer via free FRAMEO app
- Easy to use on 10.1” touch screen
- Access possible for several users
- High resolution display of images and videos
- Automatic stand-by mode with motion sensor
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
Motion detector
built-in memory
Headphone jack
Loudspeaker
Clock
Wall mount
Weather station
- Playback of
Photo
Video
- Display resolution
1280 x 800 Pixel
- Contrast ratio (dyn)
800 : 1
- Playback of
JPEG
JPG
PNG
MP4
M4V
3GP
MOV
- Interfaces
Jack connector
microSD
USB C®
- Memory capacity
32 GB
- Power supply (LOV)
mains-powered
- Width
266 mm
- Height
184 mm
- Depth
26 mm
- Weight
519 g
- Factory colour
Wood (dark)
Black
n.rel.
- Dim
(W x H x D) 266 x 184 x 26 mm
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209060 TFA Dostmann FRAMEO App Digital Wi-Fi photo frame 25.7 cm 10.1 inch 1280 x 800 Pixel 32 GB Wood (dark), Black
Description
The photos are displayed in high resolution and in bright colors like in a slideshow. You can set how fast the images change on the display: Everything is possible between one second and 24 hours. No matter how far away your loved ones are from you, the digital picture frame connects.
Along with the photos the digital photo frame also shows you the current weather report and the time on the top right.
Whether you setup it in landscape format on the chest of drawers, place it in portrait format next to the sofa or hang it on the wall: All variants are open to you with the stand and the suspension eye.
The digital photo frame has an elegant dark wood finish and is connected to power via a cable. To save energy, FRAMEO automatically switches to standby mode after an individually defined time until someone passes by. The sensor registers the movement and switches on the display again automatically.
This text is machine translated.
Features
- Share photos and videos directly from your smartphone
- Transfer via WLAN and free FRAMEO APP (Android & iOS)
- For multiple users of a family or friends group
- Easy setup and use via touch-screen and APP
- Time and weather display
- High image resolution
- Automatic image alignment
- Many user-defined settings such as captions, slideshow mode, playback order, fade/publish pictures, brightness, Standby mode, etc.
- LCD 10.1 inches
- Internal memory 1 + 32 GB, slot for micro SD card (max. 128 GB), USB-C port, built-in speaker
- With motion sensor
- Menu and APP in approx. 30 languages
- Plastic in wood-finish, dark brown
- Power supply via power supply (included)
Scope of delivery
- Digital Picture Frame
- Mains adapter
- Base
- User manual
- Notes







