• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver Denver PFF-1040LW Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

10.1-inch Digital Wi-Fi Photo Frame

  • FRAMEO photo software and oak front. IPS touchscreen
  • This text is machine translated.
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.

Technical specifications

  • Interface USB & Wi-Fi
  • USB-plug USB type-C
  • Supported positioning: Horizontal/vertical
Product type

Digital Wi-Fi photo frame

Display resolution

1280 x 800 Pixel

Image format

16:9

Memory capacity

16 GB

Width

281 mm

Height

199 mm

Depth

25 mm

Weight

710 g

Factory colour

Wood

C (A - G)

Dim

(W x H x D) 281 x 199 x 25 mm

Display (cm)

25.7 cm

Screen size diagonal (inches)

10.1 inch

Power consumption (off)

0.1 W

Bluetooth

No

Frame rate

60 Hz

Touchscreen (display)

Yes

Power consumption (standby)

0.3 W

Power supply (details)

230 V

Wi-Fi

Yes

Wrist strap included

no

Wall mountable

yes

Remote control included

no

VESA mounting

no

Built-in speaker(s)

yes

On Screen Display (OSD)

yes

Card reader integrated

yes

Carrying case

no

Headphones included

no

Manual

yes

Customs product code (TARIC)

8528590090

Video playback

yes

Firmware upgradeable

yes

Energy consumption per 1000 hours

5 kWh

Batteries included

no

Number of products included

1 Stück(e)

LED backlight

no

Package weight

1 kg

Clock function

yes

Built-in battery

no

Cleaning cloth

no

Built-in memory

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758750 Denver Denver PFF-1040LW Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)