• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver PFF1970 Digital Wi-Fi photo frame 48.3 cm 19 inch EEC: E (A - G) 1280 x 720 Pixel 32 GB Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver PFF-1970 frame

  • Smart 19" Wi-Fi photo frame with IPS touchscreen and 32 GB flash memory (eMMC)
  • Pre-installed FRAMEO software, with which you can create personal photo frame functions
  • Download the APP to your smartphone, and then transfer photos and videos to the FRAMEO Photo Frame - Ideal if you share the frame with a family member.
  • Framo is a new kind of social media based on photos - hundreds of friends push images and videos directly onto your photo frame.
  • Send your family or friends the latest pictures and videos of Christmas, holidays and so on
  • Add text to the images
  • FRAMEO PhotoFrame gives the exchange of photos a new and much more personal touch
  • As owner of the FRAMEO photo frame, you have control. You decide who can send you pictures and videos, you can invite friends, family, etc.
  • 19" HD IPS touchscreen with 1280x960 resolution
  • Adjustable time for rotation of images between 10 seconds and 30 minutes
  • Timer function for automatic switching off of the FRAMEO photo frame at night

Technical specifications

Product type

Digital Wi-Fi photo frame

Features

built-in memory

Playback of

Photo

Video

Display resolution

1280 x 720 Pixel

Interfaces

Wi-Fi

microSD

Memory capacity

32 GB

Power supply (LOV)

mains-powered

Width

442 mm

Height

350 mm

Depth

27 mm

Weight

0

Factory colour

Black

E (A - G)

Dim

(W x H x D) 442 x 350 x 27 mm

Display (cm)

48.3 cm

Screen size diagonal (cm)

48.3 cm

Screen size diagonal (inches)

19 inch

Keyboard layout

English, QWERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3212733 Denver PFF1970 Digital Wi-Fi photo frame 48.3 cm 19 inch EEC: E (A - G) 1280 x 720 Pixel 32 GB Black

User & Safety Instructions

User & Safety Instructions 3212733 Denver PFF1970 Digital Wi-Fi photo frame 48.3 cm 19 inch EEC: E (A - G) 1280 x 720 Pixel 32 GB Black

Description


19" HD digital Wi-Fi photo frame with FRAMEO photo software
A new way to share pictures with friends and family. The IPS touchscreen delivers pin-sharp images.

This text is machine translated.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)