
Braun Phototechnik DigiFrame 1901 8GB Digital photo frame 47 cm 18.5 inch EEC: B (A - G) 1366 x 768 Pixel 8 GB Black

Number
Braun DigiFrame 1901 8GB photo frame 47 cm (18.5 inch)
Highlights & Details
- Display diagonal: 47 cm (18.5 inch)
- Professional frame with IPS Dplay
- 8GB memory
Technical specifications
- Features
built-in memory
Wall mount
- Playback of
Photo
- Display
1366 x 768 mm p
- Display resolution
1366 x 768 Pixel
- Image format
16:9
- Contrast ratio (dyn)
500 : 1
- Brightness
400 cd/m²
- Playback of
JPEG
BMP
PNG
MP3
MPEG-2
MPEG-4
H.264
RM
RMVB
MOV
Show more
- Interfaces
HDMI™
- Memory capacity
8 GB
- DLNA
No
- Power supply (LOV)
mains-powered
- Width
479 mm
- Height
325 mm
- Depth
37 mm
- Factory colour
Black
B (A - G)
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
47 cm
- Screen size diagonal (cm)
46.99 cm
- Screen size diagonal (inches)
18.5 inch
25 kWh/year
- Power consumption (off)
0 W
- Power consumption (ON)
24 W
- Dim
(W x H x D) 479 x 325 x 37 mm
- Product type
Digital photo frame
Documents & Downloads
Datasheet
Datasheet 2359422 Braun Phototechnik DigiFrame 1901 8GB Digital photo frame 47 cm 18.5 inch EEC: B (A - G) 1366 x 768 Pixel 8 GB Black
User & Safety Instructions
User & Safety Instructions 2359422 Braun Phototechnik DigiFrame 1901 8GB Digital photo frame 47 cm 18.5 inch EEC: B (A - G) 1366 x 768 Pixel 8 GB Black
Description
This text is machine translated.
Features
- HDMI
- Full HD
- 8GB
Scope of delivery
- Incl. 12V/1.5A power supply
- Remote control.












