
Braun Phototechnik DigiFrame 215 Business Line Digital photo frame 54.6 cm 21.5 inch EEC: G (A - G) 1920 x 1080 Pixel Bl
EAN:
Part number:
Item no:
Number
Total (€ 395.00 / piece)
€ 395.00
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Brown PHOTO brown digi frame 215 Business Line 54.61 cm (21.5)
- Built-in stereo speakers (3 W x 2)
- Full HD compatibility in case of photo and video files
- 1920 x 1080p resolution
Technical specifications
- Product type
Digital photo frame
- Playback of
Photo
Video
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Interfaces
USB
Card reader
HDMI™
AV
- Power supply (LOV)
mains-powered
- Width
538 mm
- Height
39.5 mm
- Depth
331 mm
- Factory colour
Black
G (A - G)
- Dim
(W x H x D) 538 x 39.5 x 331 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
26 kWh/year
- Power consumption (off)
0.6 W
- Power consumption (ON)
26.4 W
- Standby consumption
1.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1718093 Braun Phototechnik DigiFrame 215 Business Line Digital photo frame 54.6 cm 21.5 inch EEC: G (A - G) 1920 x 1080 Pixel Bl
Description
Conventional forms for customer approach such as posters, signs or flyer of today in everyday business no longer. Advertising effective, digital displays complement or replace increasingly paper and posters and bring desired business content and inform directly at the point of sale (POS). In particular, large-scale, digital photo frames are ideal for this purpose, convince with pin-sharp photos, graphics, and videos and impress customers, partners or guests.
The Business Line series meets the high requirements of high-quality presentations and comfortable operation. The programmable on and off times and the adjustable Data Access stands in the Business Line significantly from a traditional TV solution. Other features like ien powerful external power supply, a variety of connection options and long-panel technology underscore the unique selling the brown Business Line Frames.
This text is machine translated.
The Business Line series meets the high requirements of high-quality presentations and comfortable operation. The programmable on and off times and the adjustable Data Access stands in the Business Line significantly from a traditional TV solution. Other features like ien powerful external power supply, a variety of connection options and long-panel technology underscore the unique selling the brown Business Line Frames.
This text is machine translated.
Features
- High viewing angle by 21.5 inch IPS display technology
- 1920 x 1080p resolution
- 16:9 picture format
- Full HD compatibility in case of photo and video files
- USB input
- SD card reader
- HDMI input
- AV input
- Stereo AV-output (3.5 mm jack)
- Built-in stereo speakers (3 W x 2)
- IR remote control
- Auto start
- Auto-play
- Auto-loop
- VESA preparation 100 x 100 mm


































