• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik Night Vision 4.0 20173 Night vision + digital camera 3 x 25 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Braun Photo technology Night Vision 4.0 night vision device with digital camera

  • Image sensor:1.3 MP "Star Light" CMOS-Sensor
  • Ultra light lens 1:1, 2/25 mm, automatic infrared filter
  • Digital Zoom 4 x
  • Storage medium: MicroSD max. 32 GB, please order separately
  • USB-connection Micro-USB
  • Water and dust protection IP54
  • 3 W, 850 nm, 7 selectable intensity levels

Technical specifications

Product type

Night vision + digital camera

Magnification

3 x

Lens Ø

25 mm

Dim

(L x W x H) 188 x 73 x 60 mm

Resolution

Picture: 3 MP (2048 x 1536 pixels) Interp. / 2 MP (1600 x 1200 pixels) Interp. / 1 MP (1280 x 960 pixels) / VGA (640 x 480 pixels)
Video:1080p / 720p / VGA @ 30 fps (night sensor)

Type

Monocular

Weight

298 g

Weight, information

incl. rechargeable battery

Additional IR light

Yes

Max. observation distance

250 m

Width

73 mm

Height

60 mm

Length

188 mm

Depth

45 mm

Power supply

Li-ion rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347221 Braun Phototechnik Night Vision 4.0 20173 Night vision + digital camera 3 x 25 mm

Description

The BRAUN Night Vision 4.0 is a handy, digital night vision device, which is also capable of creating photo and video recordings. The combination of bright ULTRAIT lens with the highly sensitive STARLIGHT CMOS sensor and the potent, switchable infrared light source allows the light to be used both in daylight, at dusk and in complete darkness. The infrared lighting can be adjusted in seven steps and even allows night-time observation distances of up to 250 meters. The integrated 4-fold digital zoom allows you to view objects very far away. The electronic viewfinder of the Night Vision 4.0 offers a 3-fold magnification of the eyepiece with diopter adjustment and rubber eyecup, whereby the device can be placed like a binoculars directly in front of the eye. This avoids being illuminated by the viewfinder display as is inevitably the case with night viewers without eyepiece. The Night Vision 4.0 stores photo and video recordings on an optionally available micro SD card, whereby even videos can be created in full HD resolution. Intuitive operation of the water- and dust-protected night vision device can be done with one hand, whereby the accompanying ergonomic hand strap gives additional stability while handling. The power is supplied via the enclosed lithium-ion rechargeable battery of type 18650. Moreover, you can easily connect any commercial power bank using the USB connection.

This text is machine translated.

Scope of delivery

  • Braun Photo technology Night Vision 4.0 night vision device with digital camera
  • Type 18650 rechargeable battery
  • USB cable
  • Bag
  • Cleaning cloth
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.