• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver Denver NVI-492 Denver NVI-492 Night vision

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Night vision camera

  • Video recording and photo function
  • This text is machine translated.

Technical specifications

  • Product type: Binocular
Product type

Night vision

Dim

(W x H x D) 126 x 147 x 57 mm

Weight

300 g

Width

126 mm

Height

147 mm

Depth

57 mm

Rechargeable battery technology

Li-ion

Factory colour

Black

Screen size diagonal (inches)

3 inch

Battery capacity

4000 mAh

Battery voltage

3.7 V

Sensor type

CMOS

Magnification

6 x

Camera resolution (numeric)

36 MP

Customs product code (TARIC)

9005800000

Digital zoom

6 x

Rechargeable battery

yes

Maximum memory card size

256 GB

Package weight

500 g

Video recording

yes

Field of view (FOV) angle

10°

Infrared (IR) light

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758752 Denver Denver NVI-492 Denver NVI-492 Night vision

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.