• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 47625 Shelf (W x D) 890 mm x 590 mm Gentian blue Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 890 mm x 590 mm

Product type

Shelf

Factory colour

Gentian blue

Width

890 mm

Load capacity per shelf

265 kg

Depth

590 mm

Weight

6.6 kg

Floor type

Wood

RAL no.

5010

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454892 BRB Lagertechnik 47625 Shelf (W x D) 890 mm x 590 mm Gentian blue Wood 1 pc(s)