• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 47631 Shelf (W x D) 890 mm x 490 mm zinc plated Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 890 mm x 490 mm

Product type

Shelf

Width

890 mm

Load capacity per shelf

265 kg

Depth

490 mm

Weight

5.4 kg

Floor type

Wood

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1454882 BRB Lagertechnik 47631 Shelf (W x D) 890 mm x 490 mm zinc plated Wood 1 pc(s)