
1/6





CEE adapter
230 V
PG socket
CEE plug (3-pin, 16 A)
H07RN-F 3G 2,5 mm²
1.5 m
IP44
Black
Orange
Grey
Blue
(L x W x H) 195 x 195 x 55 mm
195 mm
195 mm
55 mm
1
1 pc(s)
3
Round
1.5 m
Cable
C13/C14 appliances
PG connector
yes
Datasheet 3638529 Brennenstuhl 1132920125 CEE adapter 230 V 1 pc(s)
User & Safety Instructions 3638529 Brennenstuhl 1132920125 CEE adapter 230 V 1 pc(s)