• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1150020010 Worktop socket 1-piece Black, Anthracite Euro plug 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1150020010 Worktop socket

  • The small and compact Brennenstuhl®estilo charging station with a textile surface convinces by its innovative design and integrates stylishly into your home; the charging station with a Euro socket and two USB ports is also suitable Ideal for traveling or on the move - thanks to its compact and slim design it fits easily into every day-to-day bag the Eurosocket of the charging station can be connected easily to the notebook, at the same time other USB-enabled devices (smartphone, tablet ..) Can be charged via the two USB ports;The 3M long connection cable with a practical flat plug can be laid quite inconspicuously behind or under pieces of furniture;Delivery includes 1x Brennenstuhl®estilo charging station with textile surface (1x Euro socket / 2x USB) including Velcro cable ties - in the best quality from Brennenstuhl

Technical specifications

Product type

Worktop socket

Light bulb features

incl. USB

Outlets

1

Cable length

3.00 m

Used at

Indoors

Portable

Material

Plastic

Fabric

Type

1 x Euro, 2 x USB

Plug type

Euro plug

Operating voltage

230 V

Factory colour

Black

Anthracite

Length

40 mm

Width

140 mm

Height

180 mm

IP20

Cable design

Round

Version

Cable

Wireless charging

No

Continuous power sockets

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317349 Brennenstuhl 1150020010 Worktop socket 1-piece Black, Anthracite Euro plug 1 pc(s)

Description

The charging station with textile surface is perfectly suitable for the flexible use at home, such as in the living room, bedroom or office, but also while traveling. Thanks to a single socket and two USB ports, the practical charging station allows simultaneous charging of multiple devices. The extra long 300 cm long connection cable can be simply placed to the next wall socket, e.g. behind or under your pieces of furniture. The modern charger for your home convinces also by the following features:

* Cable length 3 m.
* 1 Euro socket with increased contact protection max. 2.5 A / 575 W
* Charge the connected devices with two built-in USB A ports 5V/3.10A, 15.5W
* Not permitted in Switzerland and France

This text is machine translated.

Scope of delivery

  • Estilo power strip
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97€ 28.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)