• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1150660325 Power strip (+ switch) 5x White PG connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip Bremouta 5-way with USB

  • 5-way socket strip with a 4-point layer for optimum mounting e.g. on the wall - Ideal suitable for angled plugs and operating power supplies, as 90° angle arrangement of the socket; 5-way USB connector strip with increased protection against accidental contact - provides for even more security in the household; connector strip with 2 USB A charging sockets 5V/2.10A, 10.5W;Multiple socket with illuminated on/off safety switch (two-pole);Delivery includes: 1x Bremonta socket strip with USB charging function and 3M white cable - best quality from Brennenstuhl
  • Red circular sign with white text 'USB CHARGER' and a USB port icon, indicating a charging point.<br>
  • German flag graphic beside bold text reading 'ENGINEERED IN GERMANY' on a white background.
  • Red circular power plug icon with '90°' at the top, indicating a 90-degree angled connector or plug orientation.
  • Red circular sign with a white plug icon and '3m' text, indicating a 3-meter electrical cord or distance.

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

incl. USB

Outlets

5

Cable length

3.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

White

Length

80 mm

Width

70 mm

Height

430 mm

IP20

Continuous power sockets

5

Weight

0.69

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948221 Brennenstuhl 1150660325 Power strip (+ switch) 5x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1948221 Brennenstuhl 1150660325 Power strip (+ switch) 5x White PG connector 1 pc(s)

Description

The Bremonta socket strip with USB charging function from Brennenstuhl in white and 3M cable captivates by its quality and safety in all areas. It not only has increased protection against contact, but is also impressive with the following properties:

* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Sockets arranged at an angle of 90°
* Ideal for connecting angle plugs
* The distances allow the operation of power supplies
* Safety switch illuminated, two-pole on/off switchable
* Multiple connectors with convenient screw holes for wall mounting

This text is machine translated.

Features

  • Earthing contact sockets in 90° arrangement
  • Illuminated safety switch, two-pole on/off switch
  • Sockets with increased touch protection
  • 2 USB charging sockets
  • Total charging current max. 2100 mA for fast charging
  • Optimal mounting option with 4-point support.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.97€ 42.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)