• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1152320400 Power strip White PG connector 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

437 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1152320400 Power strip

  • 3-way socket stripConnector strip with increased touch protectionSwitch and 3 m cable
  • Text reading 'ENGINEERED IN GERMANY' beside a black, red, and yellow German flag-style stripe block on the left.
  • Red circular sign with a white unplugged power cord icon and the text '3 m'.

Technical specifications

Product type

Power strip

Light bulb features

incl. switch

Outlets

3

Cable length

3 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

White

Length

90 mm

Width

70 mm

Height

230 mm

IP20

Continuous power sockets

3

Weight

0.52

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2567861 Brennenstuhl 1152320400 Power strip White PG connector 1 pc(s)

Description

The Eco-Line 3er multiple socket outlet of Brennenstuhl in white and 3M cable impresses with its quality and safety in all areas. It has an increased touch protection.

This text is machine translated.

Features

  • Safety switch illuminated, two-pole can be switched on/offEarthing contact socket outlets in 45° arrangement, also for angled plugsPlug-in system DE

Scope of delivery

  • 1 x Eco-Line socket strip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.97€ 23.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)