• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153240006 Power strip (+ switch) 4x Black PG connector 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl 1153240006 Power strip (+ switch)

  • -way earthing contact socket strip with 1.5m cable length (H05VV-F 3G1,5) and a socket alignment of 45°; 4-way USB connector strip with increased contact protection - provides even more security in the home; power strip with 2 USB A charging sockets 5V/2.10A, 10.5W; multi-socket with illuminated safety switch for switching on and off (two-pole); delivery: 1 x eColor power strip with USB charging function and 1.5m cable in black color - in best quality from Brennenstuhl

Technical specifications

  • Nominal current: 16 A
Product type

Power strip (+ switch)

Light bulb features

incl. USB

Outlets

4

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

Length

58 mm

Width

80 mm

Height

310 mm

IP20

Continuous power sockets

4

Weight

0.44

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948222 Brennenstuhl 1153240006 Power strip (+ switch) 4x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1948222 Brennenstuhl 1153240006 Power strip (+ switch) 4x Black PG connector 1 pc(s)

Description

The eColor power strip with USB charging function from Brennenstuhl in the color black and 1.5m cable impresses by its quality and safety in all areas. It not only has increased protection against contact, but is also impressive with the following properties:

* Charge the connected devices with two built-in USB A ports 5V/2.10A, 10.5W
* Elegant, slim, timeless and high quality design
* Earthing contact sockets arranged at 45°, also for angled plugs
* Polished surface
* Safety switch illuminated, two-pole on/off switchable

This text is machine translated.

Features

  • Earthing contact socket outlets in 45° arrangement also for angled plugs
  • Illuminated safety switch, two-pole on/off switchable
  • Sockets with increased touch protection
  • 2 USB charging sockets
  • Total charging current max. 2100 mA for fast charging.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97€ 28.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)