
Highlights & Details
Brennenstuhl 1153240020 Power strip (+ switch)
- Earthing contact socket strip in 45° arrangement and with 1.5 m cable
- Connector strip with increased touch protection provides for even more safety in indoor areas
- Elegant and timeless design with polished surface
- With illuminated safety switch
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
- Outlets
4
- Cable length
1.50 m
- Used at
Indoors
- Mounting type
Free standing
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Factory colour
White
Black
- Length
58 mm
- Width
80 mm
- Height
270 mm
- Continuous power sockets
4
- Weight
0.39
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452195 Brennenstuhl 1153240020 Power strip (+ switch) 4x White, Black PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452195 Brennenstuhl 1153240020 Power strip (+ switch) 4x White, Black PG connector 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.97€ 26.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































