• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153300467 Surge protection power strip 7x Black PG connector 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153300467 Surge protection power strip

  • 7er earthing contact socket strip (2 permanent and 5 switchable sockets) with 2m cable length H05VV -F 3G1.5 and integrated increased touch protection
  • Robust high-quality hand/foot switch with 1.5m flexible control cable switch can be plugged and extended via RJ -11 connection
  • Protects valuable devices against surges with a max. leakage current of up to 19,500 A (protection during thunderstorms, lightning strikes, etc.)
  • With illuminated safety switch for switching on and off (two-pole) and practical 90° arrangement of the sockets

Technical specifications

  • Nominal current: 16 A
Product type

Surge protection power strip

Light bulb features

Child safety

incl. footswitch

incl. switch

Surge protection

Outlets

7

Cable length

2.00 m

Used at

Indoors

Mounting type

Fixing holes

Material

Plastic

Surge protection for

Mains outlets

Function display

visual

Leakage current

19.5 kA

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

Length

65 mm

Width

100 mm

Height

575 mm

Depth

150 mm

Continuous power sockets

7

Switchable sockets

5

Weight

1230 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1434235 Brennenstuhl 1153300467 Surge protection power strip 7x Black PG connector 1 pc(s)

User & Safety Instructions 1434235 Brennenstuhl 1153300467 Surge protection power strip 7x Black PG connector 1 pc(s)

User & Safety Instructions 1434235 Brennenstuhl 1153300467 Surge protection power strip 7x Black PG connector 1 pc(s)

Description

The Primera -Tec Comfort Switch Plus 7er multiple socket outlet of Brennenstuhl in the color black and 2m cable impresses through its quality and safety in all areas. They not only have an increased touch protection, but also convince by the following features:

- high-gloss design - power strip with external hand -/foot switch, 2 permanent sockets and overvoltage protection
- optical function display for overvoltage protection
- protects valuable devices against overvoltages with a max. leakage current up to 19,500 A
- cable output variably possible on both sides
- robust and shapely hand -/foot switch with 1.5 m very flexible control line. Switch can be connected and extended via RJ -11 connection. This makes installation very simple and flexible
- safety switch illuminated, two-pole on/off -
switching status display on hand -/foot switch
- with mounting eyelets for wall mounting
- nominal current 16 A
- plug system DE

This text is machine translated.

Features

  • Visual function display for voltage surge protection
  • Cable output variable on both sides possible
  • Switching status indicator on the hand/foot switch
  • With mounting eyelets for wall mounting
  • Plug-in system: DE.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97€ 63.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)