
Highlights & Details
7fach Main-Follow-socket strip black
- 7er earthing contact socket strip (2 permanent -, 1 main and 4 follow sockets) with 2m cable length H05VV -F 3G1.5 and integrated increased touch protectionMain-Slave multiple socket outlet: 1 Main + 4 Follow = Automatic switch system incl. digital storage of the settings of the main deviceProtects valuable devices against surges with a max. leakage current of up to 19,500 A (protection during thunderstorms, lightning strikes, etc.)With illuminated safety switch for switching on and off (two-pole) and practical 90° arrangement of the sockets
Technical specifications
- Product type
Main-Follow
- Light bulb features
Child safety
incl. switch
Surge protection
Main-Follow
- Outlets
7
- Cable length
2.00 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Surge protection for
Mains outlets
- Function display
visual
- Leakage current
19.5 kA
- Activation threshold
5, 100 W
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3500 W
- Factory colour
Black
- Length
70 mm
- Width
100 mm
- Height
575 mm
- Continuous power sockets
7
- Switchable sockets
4
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1434108 Brennenstuhl 1153300477 Main-Follow 7x Black PG connector 1 pc(s)
User & Safety Instructions 1434108 Brennenstuhl 1153300477 Main-Follow 7x Black PG connector 1 pc(s)
User & Safety Instructions 1434108 Brennenstuhl 1153300477 Main-Follow 7x Black PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Attractive and stable housing through polished, high-break-proof polycarbonate
- Optical function display for overvoltage protection
- 2 permanent, 1 main and 4 follow sockets (alternatively 7 permanent sockets)
- Digital: Saves the correct setting for your main device at the push of a button
- Advanced: Switches your follow-up devices safely and gently with the latest technology
- Cable output variably possible on both sides
- Illuminated safety switch, two-pole can be switched on/off
- With mounting eyelets for wall mounting.
Frequently Bought Together
(*All information is plus legal VAT)€ 58.97€ 54.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























