
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl 1153320100 Power strip (+ switch)
- 6er earthing contact socket strip with 2m cable length H05VV -F 3G1.5 and integrated increased touch protection
- Ideal for angled plugs and operation of power supplies, as 90° angle arrangement of the sockets
- With illuminated safety switch for switching on and off (two-pole)
- Multiple plug with practical fixing eyes for wall mounting
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
Child safety
incl. bracket
- Outlets
6
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Function display
visual
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3600 W
- Factory colour
White
- Length
55 mm
- Width
90 mm
- Height
430 mm
IP20
- Continuous power sockets
6
- Weight
1.26
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1514823 Brennenstuhl 1153320100 Power strip (+ switch) 6x White PG connector 1 pc(s)
Description
The Comfort -Line 6er multiple socket outlet of Brennenstuhl in white and 2m cable impresses with its quality and safety in all areas. They not only have an increased touch protection, but also convince by the following properties:
- beautiful design
- sockets arranged at an angle of 90°
- best suited for connecting angle plugs
- the distances allow the operation of power supplies
- with innovative, practical and space-saving flat plug
- Illuminated safety switch, two-pole on/off
- optimal mounting option with 3-point support for fixed mounting of the power strip e.g. on the wall
- Plug-in system DE
This text is machine translated.
- beautiful design
- sockets arranged at an angle of 90°
- best suited for connecting angle plugs
- the distances allow the operation of power supplies
- with innovative, practical and space-saving flat plug
- Illuminated safety switch, two-pole on/off
- optimal mounting option with 3-point support for fixed mounting of the power strip e.g. on the wall
- Plug-in system DE
This text is machine translated.
Features
- Innovative, practical, space-saving flat plug
- Illuminated safety switch, two-pole can be switched on/off
- Optimal mounting option with 3-point support for permanent mounting of the power strip
- Sockets with increased touch protection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.97€ 27.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























