
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Brennenstuhl Super-Solid, multiple socket outlet
- Rubber feet prevent slipping
- With hanging device
- Safety switch illuminated, two-pole can be switched on/off
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
8
- Cable length
2.50 m
- Used at
Indoors
- Mounting type
Table
Floor
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
- Length
70 mm
- Width
100 mm
- Height
650 mm
IP20
- Depth
400 mm
- Continuous power sockets
8
- Weight
0.97
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2194394 Brennenstuhl 1153380118 Power strip (+ switch) 8x Black PG connector 1 pc(s)
Description
The Super-Solid multiple socket strip by Brennenstuhl impresses with its quality and safety in all areas. A special cable input opposite the switch makes it particularly easy to use this connector strip, e.g. under the desk.
This text is machine translated.
This text is machine translated.
Features
- Sockets in 45°-arrangement and distances, also for angled plugs
Scope of delivery
- Super solid socket strip
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.97€ 33.97*
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































